Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5226B-7-FCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3127646
Re-Reel3127414RL
Cut Tape3127414
Product RangeMMSZ52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.973 | CNY4.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.973 (CNY1.0995) |
| 50+ | CNY0.801 (CNY0.9051) |
| 100+ | CNY0.629 (CNY0.7108) |
| 500+ | CNY0.397 (CNY0.4486) |
| 1500+ | CNY0.390 (CNY0.4407) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.306 (CNY0.3458) |
| 9000+ | CNY0.300 (CNY0.339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5226B-7-FCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3127646
Re-Reel3127414RL
Cut Tape3127414
Product RangeMMSZ52 Series
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ52 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MMSZ5226B-7-F is a surface mount zener diode.
- 500mW power dissipation
- Forward voltage is 0.9V at IF = 10mA, TA = +25°C
- 3.47V maximum zener voltage at 20mA test current, TA = +25°C
- 28ohm maximum zener impedance at f = 1kHz, 20mA test current, TA = +25°C
- 25µA maximum reverse leakage current at 1V VR, TA = +25°C
- SOD123 case
- Operating and storage temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ52 Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMSZ5226B-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
