Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5225B-7-FCopy
Order Code
Re-Reel3945573RL
Cut Tape3945573
Product RangeMMSZ52 Series
Your Part Number
2,999 In Stock
Need more?
2,999 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.620 | CNY8.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY0.984 (CNY1.1119) |
| 100+ | CNY0.613 (CNY0.6927) |
| 500+ | CNY0.453 (CNY0.5119) |
| 1000+ | CNY0.315 (CNY0.356) |
| 5000+ | CNY0.283 (CNY0.3198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5225B-7-FCopy
Order Code
Re-Reel3945573RL
Cut Tape3945573
Product RangeMMSZ52 Series
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation370mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ52 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ52 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
370mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMSZ5225B-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
