Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5223B-7-FCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3945570RL
Cut Tape3945570
Product RangeMMSZ52 Series
Your Part Number
3,055 In Stock
Need more?
3,055 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.180 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.290 (CNY1.4577) |
| 100+ | CNY0.839 (CNY0.9481) |
| 500+ | CNY0.606 (CNY0.6848) |
| 1000+ | CNY0.278 (CNY0.3141) |
| 5000+ | CNY0.273 (CNY0.3085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5223B-7-FCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3945570RL
Cut Tape3945570
Product RangeMMSZ52 Series
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation370mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ52 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ52 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
370mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMSZ5223B-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
