Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5221BS-7-FCopy
Order Code
Re-Reel3945569RL
Cut Tape3945569
Product RangeMMSZ52 Series
Your Part Number
1,370 In Stock
Need more?
1,370 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.440 | CNY12.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.440 (CNY2.7572) |
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY0.887 (CNY1.0023) |
| 500+ | CNY0.702 (CNY0.7933) |
| 1000+ | CNY0.421 (CNY0.4757) |
| 5000+ | CNY0.413 (CNY0.4667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5221BS-7-FCopy
Order Code
Re-Reel3945569RL
Cut Tape3945569
Product RangeMMSZ52 Series
Technical Datasheet
Zener Voltage Nom2.4V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ52 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
2.4V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MMSZ52 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
