Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMST3904-7-FCopy
Order Code
Re-Reel1773606RL
Cut Tape1773606
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY0.724 (CNY0.8181) |
| 500+ | CNY0.534 (CNY0.6034) |
| 1000+ | CNY0.359 (CNY0.4057) |
| 5000+ | CNY0.352 (CNY0.3978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMST3904-7-FCopy
Order Code
Re-Reel1773606RL
Cut Tape1773606
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MMST3904-7-F is a 40V NPN, small signal transistor. It features epitaxial planar die construction.
- Ultra-small surface mount package
- Qualified to AEC-Q101 standards for high reliability
- Collector cut-off current is -50nA maximum at (VCE = 30V, VEB(OFF) = 3V)
- Input capacitance is 8pF maximum at (VEB = 0.5V, f = 1.0MHz, IC = 0)
- Input impedance is 10Kohm maximum at (VCE = 10V, IC = 1mA, f = 1.0MHz)
- Current gain-bandwidth product is 300MHz minimum at (VCE = 20V, IC = 10mA, f = 100MHz)
- Noise figure is 5dB maximum at (VCE = -5V, IC = -100µA, RS = 1Kohm, f = 1KHz)
- Rise time is 35ns maximum at (VCC = 3V, IC = 10mA, VBE(OFF) = -0.5V, IB1 = 1mA)
- Fall time is 50ns maximum at (VCC = 3.0V, IC = 10mA, IB1 = IB2 = 1.0mA)
- Operating temperature range from -55°C to +150°C, SOT323 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MMST3904-7-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
