Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5256B-7-FCopy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel3945564RL
Cut Tape3945564
Product RangeMMBZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.550 | CNY7.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.550 (CNY1.7515) |
| 10+ | CNY0.928 (CNY1.0486) |
| 100+ | CNY0.585 (CNY0.661) |
| 500+ | CNY0.425 (CNY0.4802) |
| 1000+ | CNY0.311 (CNY0.3514) |
| 5000+ | CNY0.228 (CNY0.2576) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5256B-7-FCopy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel3945564RL
Cut Tape3945564
Product RangeMMBZ Series
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
