Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5250B-7-FCopy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel3945555RL
Cut Tape3945555
Product RangeMMBZ Series
Your Part Number
1,480 In Stock
Need more?
1,480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.926 | CNY4.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.926 (CNY1.0464) |
| 10+ | CNY0.622 (CNY0.7029) |
| 100+ | CNY0.302 (CNY0.3413) |
| 500+ | CNY0.294 (CNY0.3322) |
| 1000+ | CNY0.187 (CNY0.2113) |
| 5000+ | CNY0.184 (CNY0.2079) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5250B-7-FCopy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel3945555RL
Cut Tape3945555
Product RangeMMBZ Series
Technical Datasheet
Zener Voltage Nom20V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
