Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5226BW-7-FCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945524RL
Cut Tape3945524
Product RangeMMBZ Series
Your Part Number
2,985 In Stock
Need more?
2,985 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.160 | CNY15.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.160 (CNY3.5708) |
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.887 (CNY1.0023) |
| 1000+ | CNY0.552 (CNY0.6238) |
| 5000+ | CNY0.423 (CNY0.478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5226BW-7-FCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945524RL
Cut Tape3945524
Product RangeMMBZ Series
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation200mW
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOT-323
Operating Temperature Max
150°C
Product Range
MMBZ Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
