Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBTA42-7-FCopy
Manufacturer Standard Lead Time48 weeks
Order Code1773633
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.741 (CNY0.8373) |
| 10+ | CNY0.582 (CNY0.6577) |
| 100+ | CNY0.514 (CNY0.5808) |
| 500+ | CNY0.372 (CNY0.4204) |
| 1000+ | CNY0.284 (CNY0.3209) |
| 5000+ | CNY0.258 (CNY0.2915) |
Price for:Each
Minimum: 5
Multiple: 5
CNY3.70 (CNY4.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBTA42-7-FCopy
Manufacturer Standard Lead Time48 weeks
Order Code1773633
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
300V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMBTA42-7-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
