Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBT4403-7-FCopy
Order Code
Re-Reel2061460RL
Cut Tape2061460
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.230 | CNY1.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY0.763 (CNY0.8622) |
| 100+ | CNY0.474 (CNY0.5356) |
| 500+ | CNY0.344 (CNY0.3887) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 5000+ | CNY0.234 (CNY0.2644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBT4403-7-FCopy
Order Code
Re-Reel2061460RL
Cut Tape2061460
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Alternatives for MMBT4403-7-F
8 Products Found
Product Overview
MMBT4403-7-F is a 40V PNP, small signal transistor. It features epitaxial planar die construction. It is ideal for medium power amplification and switching.
- Collector cut-off current is -100nA maximum at (VCE = -35V, VEB(off) = -0.4V)
- Collector-emitter saturation voltage is -0.40V maximum at (IC = -150mA, IB = -15mA)
- Input capacitance is 30pF maximum at (VEB = -0.5V, f = 1.0MHz, IC = 0)
- Input impedance is 15Kohm maximum at (VCE = -10V, IC = -1mA, f = 1KHz)
- Current gain-bandwidth product is 200MHz minimum at (VCE = -10V, IC = -20mA, f = 100MHz)
- Delay time is 15ns maximum at (VCC = -30V, IC = -150mA, VBE(off) = -2V, IB1 = -15mA)
- Rise time is 20ns maximum at (VCC = -30V, IC = -150mA, VBE(off) = -2V, IB1 = -15mA)
- Fall time is 30ns maximum at (VCC = -30V, IC = -150mA, IB1 = -IB2 = -15mA)
- Collector-base breakdown voltage is -40V minimum at (IC = -100µA, TA = +25°C)
- Operating temperature range from -55°C to +150°C, SOT23 package
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
600mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
