Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMBRD20100CT-13Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3127410RL
Cut Tape3127410
Your Part Number
3,013 In Stock
5,000 more incoming. You can reserve stock now
68 Delivery in 3-4 Business Days(SG stock)
2,945 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.610 | CNY8.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.610 (CNY9.7293) |
| 10+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY3.520 (CNY3.9776) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.380 (CNY3.8194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMBRD20100CT-13Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3127410RL
Cut Tape3127410
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
MBRD20100CT-13 is a schottky barrier rectifier. It has been designed to meet the stringent requirements of commercial applications. Typical applications include polarity protection diode, recirculating diode, and switching diode.
- Guard ring die construction for transient protection
- High surge current capability
- Low forward voltage drop
- Average rectified output current is 20A (total) at TA = +25°C
- Forward voltage drop is 0.79V typ at IF = 10A, TJ = +25°C, per leg
- Leakage current is 0.1mA max at VR = 100V, TJ = +25°C, per leg
- TO252 (DPAK) case
- Operating and storage temperature range from -55 to +175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
