
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.892 (CNY1.008) |
| 500+ | CNY0.847 (CNY0.9571) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 5000+ | CNY0.733 (CNY0.8283) |
| 10000+ | CNY0.718 (CNY0.8113) |
Product Information
Product Overview
LMV331SE-7 is a general-purpose, single-channel, low-voltage comparator. It is designed to effectively reduce cost and space at low-voltage levels. This device offers specifications that meet or exceed the familiar LM331 device, operating with a lower supply voltage and consuming a far lower supply current. Applications include mobile communications, battery-powered devices, notebooks and PDA’s, general-purpose low-voltage applications, and general-purpose portable devices.
- Guaranteed 2.7V and 5.5V performance
- Input common mode voltage range includes ground
- Open collector output for maximums flexibility
- Input offset voltage is 1.7mV typ at 2.7V DC, TA = +25°C, VEE = 0V, VCM = 0V and RL = 5.1kohm
- Input offset voltage average drift is 5µV/°C typ at TA = full range, 2.7V DC
- Input bias current is 10nA typ at 2.7V DC, TA = +25°C, VEE = 0V, VCM = 0V and RL = 5.1kohm
- Common-mode input voltage range is 2.0V max at 2.7V DC, TA = 25°C, VEE = 0V, VCM = 0V, RL = 5.1kohm
- Supply current is 40µA typ at 2.7V DC, TA = 25°C, VEE = 0V, VCM = 0V and RL = 5.1kohm
- SOT353 package
- Operating ambient temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Low Voltage
-
SOT-353
Open Collector
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
SOT-353
1 Comparator
1Channels
2.7V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 3 - 168 hours
-
Open Collector
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
