
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.690 | CNY4.69 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.690 (CNY5.2997) |
| 10+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.370 (CNY2.6781) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.220 (CNY2.5086) |
Product Information
Product Overview
The LMV324TSG-13 is a low voltage general purpose quad Operational Amplifier with rail-to-rail output. It is designed to effectively reduce space at low voltage levels. This device has the capability of rail-to-rail output swing and input common-mode voltage range includes ground. It can also achieve an efficient speed-to-power ratio, utilizing 1MHz bandwidth and 1V/μs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source.
- Crossover distortion eliminated
- 340μA Typical low supply current
Applications
Signal Processing, Portable Devices
Technical Specifications
4Channels
1V/µs
TSSOP
Rail to Rail
1.7mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
1MHz
2.7V to 5.5V
14Pins
Rail - Rail Output (RRO)
15nA
-40°C
-
MSL 1 - Unlimited
TSSOP
1MHz
1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
