
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.700 | CNY13.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.700 (CNY3.051) |
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 5000+ | CNY1.190 (CNY1.3447) |
| 10000+ | CNY1.160 (CNY1.3108) |
Product Information
Product Overview
The LMV321SEG-7 is a low voltage general purpose single Operational Amplifier with rail-to-rail output. It is designed to effectively reduce space at low voltage levels. This device has the capability of rail-to-rail output swing and input common-mode voltage range includes ground. It can also achieve an efficient speed-to-power ratio, utilizing 1MHz bandwidth and 1V/μs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source.
- Crossover distortion eliminated
- 110μA Typical low supply current
Applications
Signal Processing, Portable Devices
Technical Specifications
1Channels
1V/µs
SOT-353
Rail to Rail
1.7mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
1MHz
2.7V to 5.5V
5Pins
Rail - Rail Output (RRO)
15nA
-40°C
-
MSL 3 - 168 hours
SOT-353
1MHz
1V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
