Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoLM4040B25QFTACopy
Order Code
Re-Reel3942814RL
Cut Tape3942814
Product RangeLM4040Q
Your Part Number
102 In Stock
6,000 more incoming. You can reserve stock now
102 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.530 (CNY3.9889) |
| 2500+ | CNY3.300 (CNY3.729) |
| 5000+ | CNY3.240 (CNY3.6612) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoLM4040B25QFTACopy
Order Code
Re-Reel3942814RL
Cut Tape3942814
Product RangeLM4040Q
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeLM4040Q
Reference Voltage Min2.495V
Reference Voltage Max2.505V
Initial Accuracy0.2%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Reference Voltage2.5V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.495V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Product Range
LM4040Q
Reference Voltage Max
2.505V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
