
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.290 | CNY6.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.290 (CNY7.1077) |
| 10+ | CNY4.040 (CNY4.5652) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.400 (CNY3.842) |
| 2500+ | CNY3.330 (CNY3.7629) |
| 5000+ | CNY3.260 (CNY3.6838) |
Product Information
Product Overview
The LM4040B25FTA is a Precision Micropower 2.5V Shunt Voltage Reference ideal for applications where space is at a premium. Excellent performance is maintained over the 60µA to 15mA operating current range with a typical temperature coefficient of only 20ppm/°C. The device has been designed to be highly tolerant of capacitive loads so maintaining excellent stability. This device offers a pin for pin compatible alternative to the LM4040 voltage reference.
- No output capacitor required
- ±0.2% Output voltage tolerance at 25°C
- Low output noise
- Wide operating current range (60µA to 15mA)
- Low temperature coefficient
Applications
Power Management, Portable Devices, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement, Automotive
Technical Specifications
Shunt - Fixed
2.495V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
LM4040
2.505V
± 20ppm/°C
3Pins
-
125°C
-
AEC-Q100
SOT-23
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
