
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.660 | CNY8.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.660 (CNY1.8758) |
| 10+ | CNY0.973 (CNY1.0995) |
| 100+ | CNY0.763 (CNY0.8622) |
| 500+ | CNY0.726 (CNY0.8204) |
| 1000+ | CNY0.644 (CNY0.7277) |
| 5000+ | CNY0.632 (CNY0.7142) |
| 10000+ | CNY0.619 (CNY0.6995) |
Product Information
Product Overview
The LM358S-13 is a high gain low power internally frequency compensated dual Operational Amplifier which was designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the LM358 series can be directly operated from the standard +5V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring an additional ±15V power supply.
- Internally frequency compensated for unity gain
- Very low supply current drain (500μA) essentially independent of supply voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- 100dB Large DC voltage gain
- 2mV Low input offset voltage
Applications
Power Management, Industrial
Technical Specifications
2Channels
-
SOIC
Low Power
2mV
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
1MHz
3V to 32V
8Pins
-
45nA
0°C
-
-
SOIC
1MHz
-
Technical Docs (1)
Alternatives for LM358S-13
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
