Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoLM2904QM8-13Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3946217RL
Cut Tape3946217
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.620 | CNY8.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.733 (CNY0.8283) |
| 500+ | CNY0.694 (CNY0.7842) |
| 1000+ | CNY0.689 (CNY0.7786) |
| 5000+ | CNY0.684 (CNY0.7729) |
| 10000+ | CNY0.678 (CNY0.7661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoLM2904QM8-13Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3946217RL
Cut Tape3946217
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product700kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification StandardAEC-Q100
Bandwidth700kHz
No. of Amplifiers2 Amplifier
Slew Rate0.3V/µs
Product Overview
LM2904QM8-13 is a dual-channel device that consists of two independent high-gain operational amplifiers with a very low input offset voltage specification. This is designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage.
- Wide power supply voltage range: 3V to 36V single supply, ±1.5V to ±18V dual supply
- Very low supply current drain – independent of supply voltage
- Internally compensated with unity gain
- Input common-mode voltage range includes ground
- Differential input voltage range equal to power supply voltage
- Qualified to AEC-Q100 grade 1, PPAP capable
- Input offset voltage temperature drift is 7µV/℃ typ at VCC = +5.0V, full range
- Input bias current is -20nA typ TA = +25°C, IIN+ or IIN- with OUT in linear range, VCMR = 0V
- MSOP-8 package
- Ambient temperature range from -40 to +125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
MSOP
Bandwidth
700kHz
Slew Rate
0.3V/µs
Gain Bandwidth Product
700kHz
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
