Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoKBP208GCopy
Manufacturer Standard Lead Time34 weeks
Order Code3944480
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.700 (CNY4.181) |
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 5000+ | CNY3.340 (CNY3.7742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.70 (CNY4.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoKBP208GCopy
Manufacturer Standard Lead Time34 weeks
Order Code3944480
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of PhasesSingle Phase
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Average Forward Current2A
Average Forward Current2A
Bridge Rectifier Case StyleKBP
Bridge Rectifier Case StyleKBP
No. of Pins4Pins
No. of Pins4Pins
Forward Voltage Max1.1V
Forward Voltage Max1.1V
Operating Temperature Max150°C
Operating Temperature Max150°C
Product RangeTUK SGACK902S Keystone Coupler
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
No. of Phases
Single Phase
Repetitive Peak Reverse Voltage
800V
Average Forward Current
2A
Bridge Rectifier Case Style
KBP
No. of Pins
4Pins
Forward Voltage Max
1.1V
Operating Temperature Max
150°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Lead (17-Jan-2022)
No. of Phases
Single Phase
Repetitive Peak Reverse Voltage
800V
Average Forward Current
2A
Bridge Rectifier Case Style
KBP
No. of Pins
4Pins
Forward Voltage Max
1.1V
Operating Temperature Max
150°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
