Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoKBP206GCopy
Manufacturer Standard Lead Time18 weeks
Order Code3127406
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.990 (CNY6.7687) |
| 10+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY2.610 (CNY2.9493) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 5000+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.95 (CNY33.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoKBP206GCopy
Manufacturer Standard Lead Time18 weeks
Order Code3127406
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current65A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
KBP206G is a glass passivated bridge rectifier.
- Ideal for printed circuit board, UL recognized file #95060
- Plastic material has UL flammability classification 94V-0
- Reliable construction utilizing moulded plastic technique
- 600V maximum repetitive peak reverse voltage
- 420V maximum RMS voltage
- 2A maximum average forward rectified current at TC =100°C
- 1.1V maximum forward voltage at 2.0A DC
- 25pF typical junction capacitance per element
- 5.0uA maximum DC reverse current at rated blocking voltage at (TJ =25°C)
- Operating temperature range from -55°C to 150°C, 4-pin KBP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
65A
Product Range
-
Technical Docs (3)
Alternatives for KBP206G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
