Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoGDZ22LP3-7Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3945511RL
Cut Tape3945511
Product RangeGDZ Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.940 | CNY9.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.940 (CNY2.1922) |
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.735 (CNY0.8306) |
| 500+ | CNY0.545 (CNY0.6158) |
| 1000+ | CNY0.430 (CNY0.4859) |
| 5000+ | CNY0.377 (CNY0.426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoGDZ22LP3-7Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3945511RL
Cut Tape3945511
Product RangeGDZ Series
Technical Datasheet
Zener Voltage Nom22V
Power Dissipation250mW
Diode Case StyleX3-DFN0603
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeGDZ Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
22V
Diode Case Style
X3-DFN0603
Operating Temperature Max
150°C
Product Range
GDZ Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
