Print Page
Image is for illustrative purposes only. Please refer to product description.

73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.250 (CNY16.1025) |
| 10+ | CNY6.630 (CNY7.4919) |
| 100+ | CNY6.500 (CNY7.345) |
| 500+ | CNY6.370 (CNY7.1981) |
| 1000+ | CNY6.240 (CNY7.0512) |
| 5000+ | CNY6.100 (CNY6.893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.25 (CNY16.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoGBU601
Order Code3944449
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current6A
Bridge Rectifier Case StyleGBU
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current175A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
GBU
Forward Voltage Max
1V
Forward Surge Current
175A
Product Range
-
Technical Docs (2)
Alternatives for GBU601
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
