Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoGBJ1508-FCopy
Manufacturer Standard Lead Time54 weeks
Order Code3944415
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.020 (CNY32.7926) |
| 10+ | CNY18.290 (CNY20.6677) |
| 100+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.410 (CNY10.6333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.02 (CNY32.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoGBJ1508-FCopy
Manufacturer Standard Lead Time54 weeks
Order Code3944415
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current15A
Bridge Rectifier Case StyleGBJ
No. of Pins4Pins
Forward Voltage Max1.05V
Bridge Rectifier MountingThrough Hole
Forward Surge Current240A
Operating Temperature Max150°C
Product Range-
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
15A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
GBJ
Forward Voltage Max
1.05V
Forward Surge Current
240A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
