Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT855TACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1843727RL
Cut Tape1843727
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY6.470 (CNY7.3111) |
| 200+ | CNY6.350 (CNY7.1755) |
| 500+ | CNY6.220 (CNY7.0286) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT855TACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1843727RL
Cut Tape1843727
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max180V
Continuous Collector Current5A
Power Dissipation3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency90MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The FZT855TA is a NPN medium power Bipolar Transistor offers 5A high continuous collector current IC and 250V collector-base voltage.
- UL94V-0 Flammability rating
- 10A Peak pulse current
- Very low saturation voltage VCE(sat)<lt/>110mV @ 1A
- 50mΩ RCE(sat) for a low equivalent ON-resistance
- hFE specified up to 10A for a high gain hold-up
- FZT955 Complementary PNP type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
180V
Power Dissipation
3W
Transistor Mounting
Surface Mount
Transition Frequency
90MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
