Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT624TACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1843736RL
Cut Tape1843736
Your Part Number
1,510 In Stock
24,000 more incoming. You can reserve stock now
1,510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.820 | CNY29.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.820 (CNY6.5766) |
| 50+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1500+ | CNY2.610 (CNY2.9493) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT624TACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1843736RL
Cut Tape1843736
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max125V
Continuous Collector Current1A
Power Dissipation625mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency155MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMMT624TA is a NPN low saturation Bipolar Transistor offers 625mW power dissipation and 3A continuous collector current. It is suitable for DC-to-DC-to-DC-to-AC modules, regulators, LED driver and CCFL backlighting inverters applications.
- UL94V-0 Flammability rating
- 1A High continuous collector current
- 160mΩ RCE(sat) for a low equivalent ON-resistance
- hFE specified up to 3A for high current gain hold up
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Power Management, LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
125V
Power Dissipation
625mW
Transistor Mounting
Surface Mount
Transition Frequency
155MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for FMMT624TA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
