Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT619Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel9526447RL
Cut Tape9526447
Your Part Number
3,359 In Stock
48,000 more incoming. You can reserve stock now
3,359 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.330 | CNY16.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.330 (CNY3.7629) |
| 10+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.050 (CNY1.1865) |
| 5000+ | CNY0.984 (CNY1.1119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT619Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel9526447RL
Cut Tape9526447
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current2A
Power Dissipation625mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMMT619 from Diode Inc is a surface mount, 50V NPN silicon low saturation transistor in SOT-23 package. This transistor is moulded in plastic and "Green" moulding compound, terminal is matte tin finish.
- Automotive grade AEC-Q101 qualified
- UL recognized
- Transition frequency of 165MHz
- Power dissipation (Pd) of 625mW
- Continuous collector current of 2A
- Collector to emitter breakdown voltage of 65V
- Collector emitter saturation voltage Vce(sat) of 220mV at 2A collector current
- Operating temperature range -55°C to 150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
625mW
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FMMT619
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
