Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT493Copy
Order Code
Full Reel4318715
Re-Reel9526145RL
Cut Tape9526145
Your Part Number
90,013 In Stock
Need more?
24,495 Delivery in 3-4 Business Days(SG stock)
65,518 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.740 | CNY38.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.740 (CNY8.7462) |
| 50+ | CNY5.590 (CNY6.3167) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1500+ | CNY2.430 (CNY2.7459) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.380 (CNY2.6894) |
| 9000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT493Copy
Order Code
Full Reel4318715
Re-Reel9526145RL
Cut Tape9526145
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current1A
Power Dissipation500mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FMMT493 is a 100V, 2A NPN silicon planar medium power transistor in a 3-pin SOT-23 package.
- Transition frequency of 150MHz
- Power dissipation (Pd) of 500mW
- Continuous collector current of 1A
- Operating temperature range from -55°C to 150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FMMT493
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
