Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFCX1053A
Order Code
Re-Reel9526013RL
Cut Tape9526013
Your Part Number
346 In Stock
Need more?
346 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.270 | CNY8.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.270 (CNY9.3451) |
| 10+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY3.760 (CNY4.2488) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 5000+ | CNY2.360 (CNY2.6668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFCX1053A
Order Code
Re-Reel9526013RL
Cut Tape9526013
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max75V
Continuous Collector Current3A
Power Dissipation1.6W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FCX1053A is a NPN medium power Bipolar Transistor provides high current and low saturation voltage. It is ideal for use in various driving and power management applications.
- UL94V-0 Flammability rating
- 78mΩ Extremely low equivalent ON-resistance RCE(sat) at 4.5A
- Up to 10A peak current
- Very low saturation voltage
- Excellent hFE characteristics up to 10A
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Motor Drive & Control, Computers & Computer Peripherals, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
75V
Power Dissipation
1.6W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
