Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoES2DA-13-FCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3127547
Re-Reel3127383RL
Cut Tape3127383
Product RangeES2xA
Your Part Number
4,202 In Stock
15,000 more incoming. You can reserve stock now
4,202 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.490 | CNY32.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.490 (CNY7.3337) |
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.570 (CNY1.7741) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.410 (CNY1.5933) |
| 15000+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoES2DA-13-FCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3127547
Re-Reel3127383RL
Cut Tape3127383
Product RangeES2xA
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeES2xA
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
ES2DA-13-F is a surface-mount, super-fast rectifier.
- Glass passivated die construction
- Super-fast recovery time for high efficiency
- RMS reverse voltage is 140V at TA = +25°C
- Average rectified output current is 2.0A at TT = +110°C
- Forward voltage is 0.92V at IF = 2.0A, TA = 25°C
- Peak reverse current at rated DC blocking voltage is 5.0μA at TA = 25°C
- Typical total capacitance is 25pF at TA = 25°C
- Reverse recovery time is 25ns at TA = 25°C
- SMA case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
920mV
Forward Surge Current
50A
Diode Case Style
DO-214AC (SMA)
Product Range
ES2xA
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
