Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZT5551Q-13Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3943188RL
Cut Tape3943188
Product RangeDZT Series
Your Part Number
255 In Stock
Need more?
255 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.580 | CNY42.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.580 (CNY9.6954) |
| 10+ | CNY5.400 (CNY6.102) |
| 100+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.810 (CNY2.0453) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZT5551Q-13Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3943188RL
Cut Tape3943188
Product RangeDZT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Continuous Collector Current600mA
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product RangeDZT Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
DZT Series
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
160V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
