Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZT2222A-13Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3943184RL
Cut Tape3943184
Product RangeDZT Series
Your Part Number
43 In Stock
5,000 more incoming. You can reserve stock now
43 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.080 | CNY20.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.080 (CNY4.6104) |
| 10+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY0.736 (CNY0.8317) |
| 5000+ | CNY0.722 (CNY0.8159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZT2222A-13Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3943184RL
Cut Tape3943184
Product RangeDZT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation1W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeDZT Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
DZT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
