Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZ9F5V1S92-7Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3945503RL
Cut Tape3945503
Product RangeDZ9FxxS92 Series
Your Part Number
8,765 In Stock
Need more?
8,765 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.560 | CNY12.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.560 (CNY2.8928) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY0.978 (CNY1.1051) |
| 500+ | CNY0.726 (CNY0.8204) |
| 1000+ | CNY0.582 (CNY0.6577) |
| 5000+ | CNY0.506 (CNY0.5718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZ9F5V1S92-7Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3945503RL
Cut Tape3945503
Product RangeDZ9FxxS92 Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation200mW
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDZ9FxxS92 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-923
Operating Temperature Max
150°C
Product Range
DZ9FxxS92 Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
