Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTP3C100PSQ-13Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3943181RL
Cut Tape3943181
Product RangeDXT Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY3.570 (CNY4.0341) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.430 (CNY3.8759) |
| 5000+ | CNY3.360 (CNY3.7968) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTP3C100PSQ-13Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3943181RL
Cut Tape3943181
Product RangeDXT Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation5W
Transistor Case StylePowerDI5060
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency125MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max175°C
Product RangeDXT Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
PowerDI5060
No. of Pins
8Pins
DC Current Gain hFE Min
10hFE
Product Range
DXT Series
MSL
MSL 3 - 168 hours
Collector Emitter Voltage Max
100V
Power Dissipation
5W
Transistor Mounting
Surface Mount
Transition Frequency
125MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
