Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTN3C60PSQ-13Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3943179RL
Cut Tape3943179
Product RangeDXT Series
Your Part Number
2,150 In Stock
Need more?
2,150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.270 | CNY10.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.270 (CNY11.6051) |
| 10+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY2.230 (CNY2.5199) |
| 5000+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTN3C60PSQ-13Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3943179RL
Cut Tape3943179
Product RangeDXT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current3A
Power Dissipation2.5W
Transistor Case StylePowerDI5060
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency140MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max175°C
Product RangeDXT Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
PowerDI5060
No. of Pins
8Pins
DC Current Gain hFE Min
50hFE
Product Range
DXT Series
SVHC
Lead (04-Feb-2026)
Collector Emitter Voltage Max
60V
Power Dissipation
2.5W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
