Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTN07060BFG-7Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3943177RL
Cut Tape3943177
Product RangeDXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.840 | CNY6.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.840 (CNY7.7292) |
| 10+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY1.940 (CNY2.1922) |
| 5000+ | CNY1.710 (CNY1.9323) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTN07060BFG-7Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3943177RL
Cut Tape3943177
Product RangeDXT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current3A
Power Dissipation3.1W
Transistor Case StylePowerDI3333
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency175MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max175°C
Product RangeDXT Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
PowerDI3333
No. of Pins
8Pins
DC Current Gain hFE Min
40hFE
Product Range
DXT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
3.1W
Transistor Mounting
Surface Mount
Transition Frequency
175MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
