Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXT696BK-13Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3943171RL
Cut Tape3943171
Product RangeDXT Series
Your Part Number
479 In Stock
Need more?
479 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.680 | CNY28.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.680 (CNY6.4184) |
| 50+ | CNY4.700 (CNY5.311) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY2.870 (CNY3.2431) |
| 1000+ | CNY2.590 (CNY2.9267) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXT696BK-13Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3943171RL
Cut Tape3943171
Product RangeDXT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max180V
Continuous Collector Current500mA
Power Dissipation3.9W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency70MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product RangeDXT Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
DXT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
180V
Power Dissipation
3.9W
Transistor Mounting
Surface Mount
Transition Frequency
70MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
