Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXT2013P5-13
Order Code
Re-Reel3943166RL
Cut Tape3943166
Product RangeDXT Series
Your Part Number
1,195 In Stock
10,000 more incoming. You can reserve stock now
1195 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 5000+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXT2013P5-13
Order Code
Re-Reel3943166RL
Cut Tape3943166
Product RangeDXT Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current5A
Power Dissipation3.2W
Transistor Case StylePowerDI5
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency125MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product RangeDXT Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
5A
Transistor Case Style
PowerDI5
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Product Range
DXT Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Power Dissipation
3.2W
Transistor Mounting
Surface Mount
Transition Frequency
125MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
