Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXT2012P5-13Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3943165RL
Cut Tape3943165
Product RangeDXT Series
Your Part Number
172 In Stock
10,000 more incoming. You can reserve stock now
172 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.940 | CNY9.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.940 (CNY11.2322) |
| 10+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1000+ | CNY2.740 (CNY3.0962) |
| 5000+ | CNY2.450 (CNY2.7685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXT2012P5-13Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3943165RL
Cut Tape3943165
Product RangeDXT Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current5.5A
Power Dissipation3.2W
Transistor Case StylePowerDI5
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Product RangeDXT Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
5.5A
Transistor Case Style
PowerDI5
No. of Pins
3Pins
DC Current Gain hFE Min
45hFE
Product Range
DXT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
3.2W
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
