Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXT13003DG-13Copy
Order Code
Re-Reel3943164RL
Cut Tape3943164
Product RangeDXT Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.160 | CNY40.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY1.780 (CNY2.0114) |
| 5000+ | CNY1.750 (CNY1.9775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXT13003DG-13Copy
Order Code
Re-Reel3943164RL
Cut Tape3943164
Product RangeDXT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Continuous Collector Current1.3A
Power Dissipation3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product RangeDXT Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1.3A
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Product Range
DXT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
450V
Power Dissipation
3W
Transistor Mounting
Surface Mount
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
