Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDT1452-02SOQ-7Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3405120RL
Cut Tape3405120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.900 | CNY19.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.900 (CNY4.407) |
| 10+ | CNY2.400 (CNY2.712) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY0.926 (CNY1.0464) |
| 1000+ | CNY0.822 (CNY0.9289) |
| 5000+ | CNY0.806 (CNY0.9108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT1452-02SOQ-7Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3405120RL
Cut Tape3405120
Technical Datasheet
Clamping Voltage Vc Max9.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5.5V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
DT1452-02SOQ-7 is a 2 channel low capacitance TVS diode array in a 3 pin SOT23 package. This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in automotive applications. Typically used at high speed ports such as USB 2.0, IEEE1394, Serial ATA, DVI™, HDMI™, PCI™.
- Peak pulse current is 12A
- Power dissipation of 300mW
- Reverse working voltage is 5.5V
- Reverse leakage current is 1μA
- Reverse breakdown voltage is 10V
- IEC61000-4-2 (ESD): air – ±16KV, contact – ±16KV
- IEC61000-4-4 (EFT) additional Level, 55A (5/50ns), IEC61000-4-5 (lightning): 12A (8/20µs)
- 2 channels of ESD protection
- Low channel input capacitance of 1.2pF typical
Technical Specifications
Clamping Voltage Vc Max
9.5V
No. of Pins
3Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
