Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDSS2515M-7BCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3943152RL
Cut Tape3943152
Product RangeDSS Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.020 | CNY25.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.020 (CNY5.6726) |
| 10+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY0.973 (CNY1.0995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDSS2515M-7BCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3943152RL
Cut Tape3943152
Product RangeDSS Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Continuous Collector Current500mA
Power Dissipation1W
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min90hFE
Operating Temperature Max150°C
Product RangeDSS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
X1-DFN1006
No. of Pins
3Pins
DC Current Gain hFE Min
90hFE
Product Range
DSS Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
15V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
