Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDRTR5V0U4LP16-7Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3946169RL
Cut Tape3946169
Your Part Number
2,345 In Stock
Need more?
2,345 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY0.932 (CNY1.0532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDRTR5V0U4LP16-7Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3946169RL
Cut Tape3946169
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleUDFN1616
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DRTR5V0U4LP16-7 is a 4 channel low capacitance TVS diode array designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. Typical applications include cellular handsets, portable electronics and computers and peripheral.
- Provides ESD protection per IEC 61000-4-2 standard: Air ±30kV, Contact ±30kV
- Low Channel Input Capacitance
- 6A peak pulse current
- 300mW power dissipation
- 5.5V reverse standoff voltage
- 100nA channel leakage current at VR = 5V, Any I/O to GND
- 12V clamping voltage, positive transients at IPP = 1A, tp = 8/20μs
- 1.5pF channel input capacitance at VR = 0V, f = 1MHz, Any I/O to GND
- 6 pin 6UDFN1616 package
- Operating temperature range from -55 to 150°C
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
UDFN1616
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
