
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.180 | CNY6.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.890 (CNY3.2657) |
| 2500+ | CNY2.770 (CNY3.1301) |
| 5000+ | CNY2.640 (CNY2.9832) |
Product Information
Product Overview
DPO2036DBB-7 is a 4 channels of over-voltage protection over the CC1/2 & SBU1/2 pins which are connected to the USB Type-C® connector. The 4 channels are divided into two pairs, one pair of channels protect the CC1 and CC2 pins from being shorted to the VBUS, one pair of channels protect the SBU1 and SBU2 pins from being shorted to the VBUS. Whenever the voltage threshold set for any of the two pairs of channels is reached, the exception condition becomes valid and the low-active flag FAULTB is subsequently asserted. This device is designed to draw its operating voltage primarily from the system power, VVSYS, which is either the always-ON 3.3V/5V existed within the system or the 1-cell battery inside the mobile system. Under the circumstance when the battery inside a mobile system is fully depleted, DPO2036 can obtain power from the external peripheral system connected to the USB Type-C connector.
- Operating voltage range from 2.7V to 5.5V
- 4-channel over-voltage protection with auto-recovery
- RDS(ON) of OVP MOSFET for CC-pin protection: 350mohm typical
- RDS(ON) of OVP MOSFET for SBU-pin protection: 5ohm typical
- CIN of OVP MOSFET for CC-pin protection: 50pF, CIN of OVP MOSFET for SBU-pin protection: 5pF
- Dead battery support for CC lines
- Built-in over-temperature protection
- IEC61000-4-2 ESD protection on CC1C, CC2C, SBU1C, SBU2C
- Available in 12 pin U-QFN2020 Type B package
Technical Specifications
-
5.5V
0.35ohm
12Pins
-
-40°C
-
MSL 1 - Unlimited
-
4Channels
-
U-QFN2020
Yes
4Outputs
125°C
-
No SVHC (25-Jun-2025)
U-QFN2020
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
