Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMTH10H009LFG-7Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3619757RL
Cut Tape3619757
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.990 | CNY19.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.990 (CNY22.5887) |
| 10+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY9.610 (CNY10.8593) |
| 500+ | CNY7.840 (CNY8.8592) |
| 1000+ | CNY6.480 (CNY7.3224) |
| 5000+ | CNY6.080 (CNY6.8704) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH10H009LFG-7Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3619757RL
Cut Tape3619757
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id14A
Drain Source On State Resistance6400µohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
