Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT4014LDV-7Copy
Order Code
Re-Reel3619755RL
Cut Tape3619755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.950 | CNY12.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 10+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 5000+ | CNY3.090 (CNY3.4917) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT4014LDV-7Copy
Order Code
Re-Reel3619755RL
Cut Tape3619755
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel26.5A
Continuous Drain Current Id P Channel26.5A
Drain Source On State Resistance N Channel0.019ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerDI3333
No. of Pins8Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
26.5A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
26.5A
Drain Source On State Resistance N Channel
0.019ohm
Transistor Case Style
PowerDI3333
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
