Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT3006LFDFQ-7Copy
Manufacturer Standard Lead Time3 weeks
Order Code
Re-Reel3619753RL
Cut Tape3619753
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.580 | CNY7.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.580 (CNY8.5654) |
| 10+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY1.750 (CNY1.9775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT3006LFDFQ-7Copy
Manufacturer Standard Lead Time3 weeks
Order Code
Re-Reel3619753RL
Cut Tape3619753
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id14.1A
Drain Source On State Resistance5800µohm
Transistor Case StyleUDFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Power Dissipation800mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14.1A
Transistor Case Style
UDFN2020
Rds(on) Test Voltage
10V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
5800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
No. of Pins
6Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
