Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP4025LSS-13Copy
Order Code
Re-Reel3943797RL
Cut Tape3943797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 104 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.370 | CNY10.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY6.500 (CNY7.345) |
| 100+ | CNY4.300 (CNY4.859) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY2.710 (CNY3.0623) |
| 5000+ | CNY2.660 (CNY3.0058) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4025LSS-13Copy
Order Code
Re-Reel3943797RL
Cut Tape3943797
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id8A
Drain Source On State Resistance0.018ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Power Dissipation1.52W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
1.52W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.018ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
