Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP4025LK3-13Copy
Manufacturer Standard Lead Time89 weeks
Order Code
Re-Reel3943796RL
Cut Tape3943796
Your Part Number
100 In Stock
5,000 more incoming. You can reserve stock now
100 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.990 | CNY10.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.990 (CNY12.4187) |
| 10+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY4.640 (CNY5.2432) |
| 5000+ | CNY4.550 (CNY5.1415) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4025LK3-13Copy
Manufacturer Standard Lead Time89 weeks
Order Code
Re-Reel3943796RL
Cut Tape3943796
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id8.6A
Drain Source On State Resistance0.018ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8.6A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.018ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
