Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP4015SPSQ-13Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943795RL
Cut Tape3943795
Your Part Number
2,548 In Stock
Need more?
2,548 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.030 | CNY6.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 5000+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4015SPSQ-13Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943795RL
Cut Tape3943795
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id8.5A
Drain Source On State Resistance7000µohm
Transistor Case StylePowerDI 5060
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8.5A
Transistor Case Style
PowerDI 5060
Rds(on) Test Voltage
10V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
7000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
