Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP4013LFGQ-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943791RL
Cut Tape3943791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.180 | CNY14.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 10+ | CNY8.790 (CNY9.9327) |
| 100+ | CNY5.780 (CNY6.5314) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY5.550 (CNY6.2715) |
| 5000+ | CNY5.440 (CNY6.1472) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4013LFGQ-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943791RL
Cut Tape3943791
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id10.3A
Drain Source On State Resistance9400µohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
10.3A
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
10V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
9400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
